NTN 63/28 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- RS Stock No.:
- 704-463
- Mfr. Part No.:
- 63/28
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,507.18
(exc. VAT)
PHP2,808.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,507.18 |
*price indicative
- RS Stock No.:
- 704-463
- Mfr. Part No.:
- 63/28
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 28mm | |
| Outside Diameter | 68mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 14kN | |
| Dynamic Load Rating | 29.6kN | |
| Series | 63 | |
| Bore Type | Round | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 68mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 28mm | ||
Outside Diameter 68mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 14kN | ||
Dynamic Load Rating 29.6kN | ||
Series 63 | ||
Bore Type Round | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 68mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is a reliable component designed for efficient radial contact in various machinery applications. Built with a pressed steel cage, this open ball bearing is engineered to accommodate radial loads, ensuring smooth operation and longevity. Its internal diameter measures 28 mm, while the external diameter reaches 68 mm, and the bearing width is 18 mm, making it Ideal for Compact spaces. The design features a minimum fillet radius of 1.1 mm, which aids in optimising performance. With a dynamic load capacity of 29,600,000 mN and a static load capacity of 14,000,000 mN, this bearing is capable of sustaining significant operational demands. Additionally, it operates effectively across a wide temperature range, from a minimum of 233.15 °K to a maximum of 393.15 °K, ensuring versatility in various industrial conditions.
Constructed with a pressed steel cage for enhanced durability
Designed for radial contact, ensuring effective load distribution
Lightweight at only 0.284 kg, facilitating ease of installation
Dynamic load capacity of 29,600,000 mN ensures reliable performance
Static load capacity of 14,000,000 mN provides stability under heavy loads
Minimum fillet radius of 1.1 mm assists in performance optimisation
Functions effectively at lubrication limit speeds up to 78,000 °/s with oil and 66,000 °/s with grease
Wide operating temperature tolerance enables use in diverse environments
Related links
- NTN 63/28NR 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28NRC3 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28LLU/2AS 1 Row Deep Groove Ball Bearing - 28 mm ID, 68 mm OD
- SKF 63/28/C3 1 Row Deep Groove Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28C4 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28ZZ/2AS 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 60/28 1 Row Ball Bearing - 28 mm ID, 52 mm OD
