NTN 63/28NR 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- RS Stock No.:
- 704-469
- Mfr. Part No.:
- 63/28NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,152.13
(exc. VAT)
PHP3,530.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,152.13 |
*price indicative
- RS Stock No.:
- 704-469
- Mfr. Part No.:
- 63/28NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 28mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 14kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 29.6kN | |
| Series | 63 | |
| Bore Type | Round | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 68mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 28mm | ||
Product Type Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 14kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 29.6kN | ||
Series 63 | ||
Bore Type Round | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 68mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for high-performance applications, providing outstanding radial contact for reliable operation. Built with a pressed steel cage and equipped with a snap ring and groove on the outer diameter, this bearing facilitates ease of assembly and enhances durability. With precise internal and external dimensions, this product is designed to withstand various operational challenges, making it Ideal for machinery in diverse industrial sectors. Its robust construction ensures long-term stability and efficiency, minimising maintenance needs and optimising performance. A VITAL choice for ensuring smooth functionality, this bearing is synonymous with quality and reliability.
Designed for radial contact, ensuring optimal load distribution
Pressed steel cage enhances durability and resistance to wear
Features a snap ring and groove, streamlining installation
Offers a dynamic load of 29,600,000 mN for reliable operation
Accommodates a maximum operating temperature of 393.15 °K
Effective in both oil and grease lubrication, with limit speeds of 78,000 °/s and 66,000 °/s respectively
Minimises maintenance with a mass of only 0.284 kg
Specifications allow for various applications across different industries
Related links
- NTN 62/28NR 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 63/28 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28C4 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28ZZ/2AS 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28NRC3 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28LLU/2AS 1 Row Deep Groove Ball Bearing - 28 mm ID, 68 mm OD
- SKF 63/28/C3 1 Row Deep Groove Ball Bearing - 28 mm ID, 68 mm OD
