NTN 62/28C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- RS Stock No.:
- 698-669
- Mfr. Part No.:
- 62/28C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,800.59
(exc. VAT)
PHP2,016.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,800.59 |
*price indicative
- RS Stock No.:
- 698-669
- Mfr. Part No.:
- 62/28C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 28mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 58mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 9.75kN | |
| Dynamic Load Rating | 19.8kN | |
| Bore Type | Round | |
| Series | 62 | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 58mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 28mm | ||
Product Type Ball Bearing | ||
Outside Diameter 58mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 9.75kN | ||
Dynamic Load Rating 19.8kN | ||
Bore Type Round | ||
Series 62 | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 58mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly designed to enhance the performance of various machinery by ensuring reliable and smooth operation. Featuring a robust pressed steel cage, this bearing is built for radial contact applications, offering a perfect balance between strength and lightweight construction. With an internal diameter of 140 mm and an external diameter of 250 mm, it accommodates a wide range of operational needs. The bearing's design includes a radial clearance class C3, making it Ideal for applications requiring high load capacity and speed, thereby facilitating longer operational life and enhanced efficiency.
Designed for radial contact applications ensuring efficient performance
Pressed steel cage provides durability while reducing overall weight
Radial clearance class C3 caters to demanding operational conditions
Dynamic load rating of 184000000 mN supports heavy load situations
Static load rating of 150000000 mN ensures reliability during stationary operations
Fatigue limit load of 8400000 mN extends the bearing's lifespan under cyclic loads
Oil lubrication limit speed of 17400 °/s for optimal performance
Grease lubrication limit speed of 15000 °/s accommodates various maintenance needs
Temperature operating range maximises functionality in extreme conditions from 233.15 °K to 393.15 °K
Min shoulder diameter of 153 mm and max shoulder diameter of 237 mm provide flexibility in installation
Related links
- NTN 62/28LLU/5K 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28NR 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28NRC3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28-2RS1/C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28-2RS1 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28/C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
