SKF 62/28 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- RS Stock No.:
- 461-568
- Mfr. Part No.:
- 62/28
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,052.01
(exc. VAT)
PHP5,658.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,052.01 |
*price indicative
- RS Stock No.:
- 461-568
- Mfr. Part No.:
- 62/28
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 28mm | |
| Outside Diameter | 58mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | 20 μm | |
| Static Load Rating | 9.5kN | |
| Dynamic Load Rating | 16.8kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 62 | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 28mm | ||
Outside Diameter 58mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance 20 μm | ||
Static Load Rating 9.5kN | ||
Dynamic Load Rating 16.8kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 62 | ||
Limiting Speed 16000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 62/28-2RS1/C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28-2RS1 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28/C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28LLU/5K 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28NRC3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28NR 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
