SKF 62/28-2RS1 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- RS Stock No.:
- 461-976
- Mfr. Part No.:
- 62/28-2RS1
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,744.85
(exc. VAT)
PHP6,434.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,744.85 |
*price indicative
- RS Stock No.:
- 461-976
- Mfr. Part No.:
- 62/28-2RS1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 28mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 58mm | |
| Race Width | 16mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 9.5kN | |
| Internal Clearance | 20 μm | |
| Dynamic Load Rating | 16.8kN | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Standards/Approvals | No | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 28mm | ||
Product Type Ball Bearing | ||
Outside Diameter 58mm | ||
Race Width 16mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 9.5kN | ||
Internal Clearance 20 μm | ||
Dynamic Load Rating 16.8kN | ||
Bore Type Cylindrical | ||
Series 62 | ||
Standards/Approvals No | ||
Limiting Speed 8000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 62/28-2RS1/C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28/C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28LLU/5K 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28NR 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28NRC3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
