NTN 60/28ZZ/5K 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- RS Stock No.:
- 704-638
- Mfr. Part No.:
- 60/28ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,442.99
(exc. VAT)
PHP1,616.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,442.99 |
*price indicative
- RS Stock No.:
- 704-638
- Mfr. Part No.:
- 60/28ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 28mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 7.4kN | |
| Dynamic Load Rating | 13.8kN | |
| Series | 60 | |
| Bore Type | Round | |
| Limiting Speed | 14000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 28mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 7.4kN | ||
Dynamic Load Rating 13.8kN | ||
Series 60 | ||
Bore Type Round | ||
Limiting Speed 14000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for optimal rotation performance within diverse applications. This single-row design prioritises radial contact, ensuring minimal friction and efficient operation. Constructed with a pressed steel cage and enhanced with shields on both sides, it is designed to withstand the rigours of various environments, making it Ideal for both industrial and commercial use. With a Compact size, featuring an internal diameter of 28 mm and an external diameter of 52 mm, this bearing provides reliable support for dynamic loads while maintaining stability across fluctuating temperatures. The NTN Deep groove ball bearing stands as a testament to quality engineering, combining durability with high-speed capabilities.
Designed for radial contact, optimising load distribution and reducing wear
Pressed steel cage enhances durability and reliability under different operations
Equipped with shields on both sides for improved protection against environmental contaminants
Supports a dynamic load capacity of 13,800,000 mN, ensuring resilience under heavy use
Fatigue limit load of 580,000 mN, providing longevity and performance consistency
Operational temperature range from 233.15 °K to 423.15 °K allows for extreme adaptability
Lightweight at 0.098 kg, facilitating easier handling and installation
Related links
- NTN 60/28LLU/5K 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 60/28 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 60/28C3 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 60/28LLUC3/2AS 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 60/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 62/28LLU/5K 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 63/28ZZ/2AS 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 6205ZZNR/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
