NTN 6917 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- RS Stock No.:
- 699-021
- Mfr. Part No.:
- 6917
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP12,575.68
(exc. VAT)
PHP14,084.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,575.68 |
*price indicative
- RS Stock No.:
- 699-021
- Mfr. Part No.:
- 6917
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 120mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 29.6kN | |
| Dynamic Load Rating | 35.5kN | |
| Series | 69 | |
| Bore Type | Round | |
| Limiting Speed | 5400rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 120mm | ||
Race Width 18mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 29.6kN | ||
Dynamic Load Rating 35.5kN | ||
Series 69 | ||
Bore Type Round | ||
Limiting Speed 5400rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for exceptional performance in radial applications, featuring a pressed steel cage for durability. Designed to endure demanding environments, it provides reliable support and reduces friction, thus enhancing the longevity of mechanical components. With internal and external diameters of 85 mm and 120 mm respectively, and a Compact width of 18 mm, this bearing is optimally crafted to facilitate smooth rotations and operational efficiency.
Internal diameter of 85 mm ensures compatibility with standard shafts
External diameter of 120 mm aids in stability during operation
Lightweight design at 0.536 kg promotes energy efficiency
Radial clearance class CN allows for a balanced performance in various load conditions
Dynamic load capacity of 35,500,000 mN for robust applications
Static load capacity of 29,600,000 mN guarantees reliability under stationary conditions
Fatigue limit load of 1,990,000 mN offers extended service life
Optimised coefficient of friction at 16.4 enhances operational smoothness
High-speed limits of 37,800 °/s for oil lubrication and 32,400 °/s for grease lubrication cater to diverse applications
Temperature operating range from 233.15 °K to 393.15 °K ensures reliability across various environments
Related links
- NTN 6917C3 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- NTN 6917LLU/5K 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- SKF 61917 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- NTN 6917ZZ/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- SKF 61917/C3 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- FAG 61917 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- FAG 61917-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- SKF NA 6917 85 mm ID Roller Bearing Complete, 120 mm OD
