NTN 6021C4 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 698-751
- Mfr. Part No.:
- 6021C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP17,129.82
(exc. VAT)
PHP19,185.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,129.82 |
*price indicative
- RS Stock No.:
- 698-751
- Mfr. Part No.:
- 6021C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 65.5kN | |
| Dynamic Load Rating | 80.5kN | |
| Series | 6021 | |
| Bore Type | Round | |
| Limiting Speed | 4000rpm | |
| Flange Outside Diameter | 160mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 65.5kN | ||
Dynamic Load Rating 80.5kN | ||
Series 6021 | ||
Bore Type Round | ||
Limiting Speed 4000rpm | ||
Flange Outside Diameter 160mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in demanding applications. Designed with a pressed steel cage and radial contact, it ensures reliable operation and minimal friction, making it Ideal for machinery requiring durability and efficiency. With an internal diameter of 105 mm and an external diameter of 160 mm, this bearing is versatile, accommodating varied mechanical configurations while offering substantial mass and strength. The precision construction allows for a dynamic load capacity of 80,500,000 mN, ensuring it withstands high stress while maintaining seamless functionality across a wide temperature range from -40°C to 120°C. This innovative solution is developed to deliver longevity and resilience in mechanical systems, aligning perfectly with the needs of modern industrial applications.
Manufactured by a leading brand known for its reliability in bearings
Single row design optimises radial load handling for smooth operation
Pressed steel cage maximises durability while minimising friction
Dynamic load capacity enables operation under high stress without failure
Wide temperature operating range of 233.15 K to 393.15 K ensures performance in extreme conditions
Low radial clearance reduces play and enhances precision in machinery applications
Fatigue limit load of 4,150,000 mN contributes to extended service life
Compact dimensions with robust internal and external measurements provide flexible integration into various systems
Related links
- NTN 16021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021LLUCM/5K 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021ZZC3/5K 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6208C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6004C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6009ZZC3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6016C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
