NTN 6011NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 698-594
- Mfr. Part No.:
- 6011NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,222.66
(exc. VAT)
PHP4,729.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,222.66 |
*price indicative
- RS Stock No.:
- 698-594
- Mfr. Part No.:
- 6011NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 21.2kN | |
| Dynamic Load Rating | 31.5kN | |
| Bore Type | Round | |
| Limiting Speed | 7700rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 21.2kN | ||
Dynamic Load Rating 31.5kN | ||
Bore Type Round | ||
Limiting Speed 7700rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to provide exceptional radial support in various mechanical applications. This precision bearing features a pressed steel cage and is designed with a snap ring and groove on the outer diameter, ensuring reliable performance and stability. With an internal diameter of 55 mm and an external diameter of 90 mm, it offers versatility in equipment design. The bearing's robust construction facilitates optimal load distribution and operational efficiency, essential for demanding environments. Ideal for industries requiring dependable motion and minimal friction, this product integrates quality and durability within a Compact structure.
Pressed steel cage enhances strength and durability
Open design allows for easy lubrication and heat dissipation
Snap ring and groove on outer diameter provide added reliability during operation
Radial clearance class CN ensures effective performance across various load conditions
Dynamic load capacity of up to 31,500,000 mN caters to high-performance needs
Optimum operating temperature range supports function in diverse environmental conditions
Compact dimensions enable use in tight spaces without sacrificing performance
Low mass of 0.388 kg reduces overall weight in equipment applications
Related links
- NTN 16011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011ZZCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011ZZ 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NSK 6011DDU 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 16011-A 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
