NSK 6011DDU 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 643-997
- Mfr. Part No.:
- 6011DDU
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP2,104.07
(exc. VAT)
PHP2,356.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,104.07 |
*price indicative
- RS Stock No.:
- 643-997
- Mfr. Part No.:
- 6011DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 21200N | |
| Dynamic Load Rating | 31000N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 21200N | ||
Dynamic Load Rating 31000N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 4500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing engineered for durability and low maintenance in demanding applications. It features a 55 mm bore diameter, 90 mm outer diameter, and 18 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double rubber seals (DDU) and C3 internal clearance, offering excellent protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 31,000 N and a static load rating of 21,200 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- SNR 6011ZZ 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 16011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 16011-A 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-RSR 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011ZZCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
