FAG 16011-A 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 312-156
- Mfr. Part No.:
- 16011-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,705.85
(exc. VAT)
PHP4,150.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,705.85 |
*price indicative
- RS Stock No.:
- 312-156
- Mfr. Part No.:
- 16011-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 90mm | |
| Race Width | 11mm | |
| Cage Material | Pressed Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 16300N | |
| Dynamic Load Rating | 20600N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 16000 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10900rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 90mm | ||
Race Width 11mm | ||
Cage Material Pressed Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 16300N | ||
Dynamic Load Rating 20600N | ||
Standards/Approvals DIN 625-1 | ||
Series 16000 | ||
Bore Type Cylindrical | ||
Limiting Speed 10900rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing offers exceptional performance and reliability for various applications. Designed with a steel sheet metal cage, it ensures robust support whilst accommodating radial and axial loads effectively. Its innovative internal design variant provides enhanced durability and a longer service life, making it ideal for demanding conditions. The bearing ensures reliable operation under normal clearance conditions, suited for maintenance friendly uses.
Maintenance friendly configuration to minimise downtime
Efficiently accommodates both radial and axial loads
Normal clearance fitting allows for versatile application
Lightweight design facilitates easy handling and installation
Related links
- FAG 16011-A-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-RSR 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 16011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011ZZ 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NSK 6011DDU 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
