FAG 6011-RSR 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 313-054
- Mfr. Part No.:
- 6011-RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,042.42
(exc. VAT)
PHP3,407.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,042.42 |
*price indicative
- RS Stock No.:
- 313-054
- Mfr. Part No.:
- 6011-RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 21200N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 30000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 60 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4050rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
Ball Material High Carbon Chromium Bearing Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 21200N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 30000N | ||
Standards/Approvals DIN 625-1 | ||
Series 60 | ||
Bore Type Cylindrical | ||
Limiting Speed 4050rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is engineered for optimal performance, stands out in the field of mechanical components. This versatile bearing is designed to accommodate radial loads with remarkable efficiency, making it an ideal choice for various applications. With its contact seal on one side, it effectively prevents the ingress of contaminants, ensuring longevity and reliable operation. The robust steel sheet metal cage enhances its structural integrity, allowing for smooth rotation even under the stresses of heavy duty usage.
Designed for high radial load handling
Maintains dimensional stability under varying temperature conditions
Offers a normal internal clearance for optimal operation
Lightweight design facilitates easy handling during installation
Related links
- FAG 6011 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6308-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6011-Z 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 16011-A 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 16011-A-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- Beco 6011-ZZBHTS280 Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
