SNR 6008NRZZ 1 Row Bearing Kit - 40 mm ID, 68 mm OD
- RS Stock No.:
- 698-574
- Mfr. Part No.:
- 6008NRZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,315.67
(exc. VAT)
PHP2,593.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,315.67 |
*price indicative
- RS Stock No.:
- 698-574
- Mfr. Part No.:
- 6008NRZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 11.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 17.7kN | |
| Series | 6008 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 13000rpm | |
| Flange Outside Diameter | 68mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Bearing Kit | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 11.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 17.7kN | ||
Series 6008 | ||
Bore Type Deep Groove | ||
Limiting Speed 13000rpm | ||
Flange Outside Diameter 68mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing designed for reliable radial contact applications. Its pressed steel cage and groove features enhance durability, while shields on both sides provide protection from contaminants. With its optimal internal diameter of 40 mm and external diameter of 68 mm, this bearing efficiently supports various loads under dynamic conditions. The design caters to myriad industrial requirements, ensuring smooth operation across diverse applications.
Single row design maximises load carrying capacity and stability
Pressed steel cage enhances structural integrity and durability
Shields on both sides prevent contamination and ensure longevity
Extensive temperature range (-30°C to 120°C) supports diverse applications
Optimised internal geometry minimises friction for smoother operation
Radial clearance class CN ensures adaptability across various setups
Effective dynamic and static load ratings increase reliability
Reference thermal speed enhances performance in high-speed applications
Compatible with standard snap rings enhancing installation versatility
Compact dimensions facilitate integration into space-constrained designs
Related links
- SNR 63008EEC3 1 Row Bearing Kit - 40 mm ID, 68 mm OD
- SNR 6208EEC4 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6308NRZZ 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6208KEE 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208EC3 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208N 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6308NREEC3 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308NRZ 1 Row Bearing Kit - 40 mm ID, 90 mm OD
