NSK 699ZZ 1 Row Deep Groove Ball Bearing - 9 mm ID, 20 mm OD

Subtotal (1 pack of 10 units)*

PHP8,215.85

(exc. VAT)

PHP9,201.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP8,215.85PHP821.585

*price indicative

RS Stock No.:
644-244
Mfr. Part No.:
699ZZ
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

9mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

20mm

Race Width

6mm

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

0.98kN

Dynamic Load Rating

2.34kN

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

40000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Non Compliant

COO (Country of Origin):
JP
The NSK Miniature bearing is engineered for compact setups, delivering smooth rotational performance in space-constrained environments. Its double-shielded design offers reliable protection against contamination, enabling maintenance-free operation under moderate speeds. Built with high-quality steel and precision finishing, it ensures consistent performance and prolonged service life.

Lightweight construction supports high efficiency

Compact design suitable for miniature applications

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy