FAG 699-2Z>N 1 Row Deep Groove Ball Bearing - 9 mm ID, 20 mm OD
- RS Stock No.:
- 312-896
- Mfr. Part No.:
- 699-2Z>N
- Manufacturer:
- FAG
Subtotal (1 pack of 10 units)*
PHP10,957.75
(exc. VAT)
PHP12,272.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,957.75 | PHP1,095.775 |
*price indicative
- RS Stock No.:
- 312-896
- Mfr. Part No.:
- 699-2Z>N
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 20mm | |
| Race Width | 6mm | |
| Cage Material | Steel Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.07N | |
| Dynamic Load Rating | 2.47N | |
| Series | 699 | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 44rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 20mm | ||
Race Width 6mm | ||
Cage Material Steel Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1.07N | ||
Dynamic Load Rating 2.47N | ||
Series 699 | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 44rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The FAG Deep Groove Ball Bearing is engineered for exceptional performance and reliability in various applications. Designed for single-row configurations, it effectively accommodates radial loads while providing a robust sealing solution with non-contact shields on both sides. The highly durable steel sheet metal cage ensures smooth operation under operational stresses, while its dimensional stability up to 120°C makes it suitable for demanding environments.
Optimised for consistency in performance with radial and axial load support
Enhanced safety and longevity through fatigue load limits
Facilitates smooth operation with a maximum limiting speed of 44000 1/min
Related links
- FAG 693-2Z N 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
- FAG 689-2Z-HLC 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- SKF 619/9 1 Row Deep Groove Ball Bearing - 9 mm ID, 20 mm OD
- NSK 699ZZ 1 Row Deep Groove Ball Bearing - 9 mm ID, 20 mm OD
- RS PRO 699-2Z 1 Row Ball Bearing - 9 mm ID, 20 mm OD
- SKF 628/9-2Z 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- FAG 609-HLN 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-2RSR-CO7 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
