FAG 609-HLN 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD

Subtotal (1 pack of 10 units)*

PHP4,346.18

(exc. VAT)

PHP4,867.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,346.18PHP434.618

*price indicative

RS Stock No.:
312-807
Mfr. Part No.:
609-HLN
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

9mm

Outside Diameter

24mm

Race Width

7mm

Race Material

52100 Chrome Steel

Cage Material

Steel

Ball Material

Chrome Steel 52100

End Type

Open

Number of Rows

1

Static Load Rating

1410N

Internal Clearance

Normal

Dynamic Load Rating

3330N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

60

Limiting Speed

45500rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

COO (Country of Origin):
CN
The FAG Deep Groove Ball Bearing is designed with precision engineering for optimal performance and durability. Ideal for a variety of applications, it boasts a single row configuration and a robust steel sheet metal cage, ensuring reliable operation under demanding conditions. The bearing, capable of withstanding temperatures up to 120°C, is engineered for both radial and axial loads, making it a versatile choice for various industrial settings.

Maximises durability with a steel sheet metal cage

Facilitates seamless performance in high speed applications

Suitable for a variety of mounting configurations

Minimises friction for improved energy efficiency

Provides reliability through dimensional and heat stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy