SNR 609EEC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- RS Stock No.:
- 706-985
- Mfr. Part No.:
- 609EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 706-985
- Mfr. Part No.:
- 609EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 24mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 1.41kN | |
| Dynamic Load Rating | 3.5kN | |
| Series | 609 | |
| Limiting Speed | 23000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 24mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 1.41kN | ||
Dynamic Load Rating 3.5kN | ||
Series 609 | ||
Limiting Speed 23000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is precision-engineered for efficient performance in a variety of applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing provides robust radial contact to ensure superior load handling and durability. With an internal diameter of 9 mm and an external diameter of 24 mm, it accommodates tighter tolerances while offering excellent radial clearance with a class C3 rating. This bearing is Ideal for use in machinery where reliability and longevity are essential. The SNR bearing also boasts a lightweight mass of just 0.014 kg, emphasising its efficiency in performance without compromising on strength.
Dynamic load capacity of 3,500,000 mN supports heavy-duty applications
Static load capacity of 1,410,000 mN allows for reliable performance under stationary conditions
Fatigue limit load of 60,000 mN guarantees extended lifespan under variable loading
Wide operating temperature range from -20 °C to 120 °C for diverse operational settings
Lightweight design facilitates easier installation and less energy consumption
Mechanical limit speed of 138,000 °/s supports high-speed applications
Ideal for automotive and industrial applications requiring Compact and reliable solutions
Related links
- SNR 609ZZC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- NSK 609DD 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-HLN 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-2RSR-CO7 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2LLUC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-2RSR-CO7-C3 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- SKF W 609-2RS1 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- SNR 629ZZC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
