NTN 629X50LLBC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- RS Stock No.:
- 704-456
- Mfr. Part No.:
- 629X50LLBC3/1K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP567.91
(exc. VAT)
PHP636.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP567.91 |
*price indicative
- RS Stock No.:
- 704-456
- Mfr. Part No.:
- 629X50LLBC3/1K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.96kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5.05kN | |
| Bore Type | Round | |
| Limiting Speed | 30000rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.96kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5.05kN | ||
Bore Type Round | ||
Limiting Speed 30000rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in radial applications, providing exceptional durability and reliability. Designed with a pressed steel cage and non-contact seals, it ensures efficient operation while minimising lubrication loss. Its robust design allows it to handle significant dynamic and static loads, making it Ideal for various industrial applications. With a Compact internal diameter of 9 mm and an external diameter of 26 mm, this bearing accommodates tight spaces while delivering reliable performance. Whether for new installations or replacement needs, this bearing embodies precision and quality that manufacturers can depend on.
Single row deep groove design enhances operational stability
Pressed steel cage optimises load distribution and reduces friction
Non-contact Seals maximise lubrication retention and minimise contamination
Dynamic load capacity of 5,050,000 mN ensures long-lasting performance
Static load capacity of 1,960,000 mN supports high-pressure applications
Fatigue limit load rating of 138,000 mN contributes to enhanced durability
Compact dimensions Ideal for space-constrained setups
Operating temperature range from 248.15 °K to 383.15 °K for versatile applications
Radial clearance class C3 accommodates thermal expansion and misalignment
Manufactured by ntn, a trusted name in bearing solutions
Related links
- NTN 609JX2LLUC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- NTN 629X50LLUC3/5K 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50LLUC3/1K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- SNR 629ZZC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- SNR 629EEC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- NTN 609JX2LLB/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2ZZ/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2LLU/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
