NTN 609JX2LLU/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- RS Stock No.:
- 705-766
- Mfr. Part No.:
- 609JX2LLU/1K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP355.86
(exc. VAT)
PHP398.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP355.86 |
*price indicative
- RS Stock No.:
- 705-766
- Mfr. Part No.:
- 609JX2LLU/1K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 9mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1450N | |
| Dynamic Load Rating | 3.75kN | |
| Bore Type | Round | |
| Series | 609 | |
| Limiting Speed | 3667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 9mm | ||
Product Type Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1450N | ||
Dynamic Load Rating 3.75kN | ||
Bore Type Round | ||
Series 609 | ||
Limiting Speed 3667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered for reliability and longevity in various applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing minimises contamination while optimising performance. Its robust design ensures radial contact, accommodating a diverse range of operational settings. Whether it's for industrial machinery or automotive components, this bearing provides an efficient solution to meet your dynamic load requirements. With a minimal internal diameter of 9 mm and external diameter of 24 mm, this unit is Compact yet capable of handling a significant load capacity, making it a dependable choice for those seeking quality and durability.
Manufactured by ntn, known for high-quality engineering standards
Features a pressed steel cage for enhanced structural integrity
Contact Seals on both sides to provide superior protection against contaminants
Optimised for radial contact which enhances the load-bearing capabilities
Dynamic load capacity of 3750000 mN ensures excellent performance under pressure
Static load capacity of 1450000 mN for reliable performance even in stationary applications
Fatigue limit load of 95000 mN increases longevity under cyclic loading
Grease lubrication limit speed of 132000 °/s enables efficient operation at high speeds
Min operating temperature of -25 °C and a max of 110 °C, suitable for varied environments
Min shoulder diameter and max shaft & housing size specifications improve compatibility
Related links
- NTN 609JX2LLB/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2ZZ/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2LLUC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- NTN 629X50LLUC3/1K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 609JX2ZZC3/5K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 629X50LLBC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- SNR 609ZZ 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NSK 609DDU 1 Row Ball Bearing - 9 mm ID, 24 mm OD
