NTN 609JX2ZZ/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- RS Stock No.:
- 705-768
- Mfr. Part No.:
- 609JX2ZZ/1K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP273.68
(exc. VAT)
PHP306.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP273.68 |
*price indicative
- RS Stock No.:
- 705-768
- Mfr. Part No.:
- 609JX2ZZ/1K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 9mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 1450N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.75kN | |
| Series | 609 | |
| Bore Type | Round | |
| Limiting Speed | 5167rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 9mm | ||
Product Type Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 1450N | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.75kN | ||
Series 609 | ||
Bore Type Round | ||
Limiting Speed 5167rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered to deliver precision and reliability in various mechanical applications. This robust component features a radial contact design, making it Ideal for accommodating both axial and radial loads. With its pressed steel cage and dual-sided shields, this bearing ensures optimal durability and reduced maintenance by effectively safeguarding against contaminants. Designed for versatility, it boasts impressive operating temperature ranges and excellent load capacities, ensuring it meets the rigorous demands of industrial use.
Dynamic load capacity of 3750000 mN is suitable for heavy-duty applications
Static load capacity of 1450000 mN ensures reliability under stationary conditions
Fatigue limit load of 95000 mN enhances longevity and minimises risk of failure
Grease lubrication limit speed of 186000 °/s promotes smooth operation
Minimum operating temperature of 218.15 °K and maximum of 403.15 °K allows for diverse environmental applications
Max shoulder diameter of 22 mm facilitates compatibility with various housing sizes
Max shaft & housing fillet radius of 0.3 mm ensures optimal fit and support
Related links
- NTN 609JX2LLB/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2LLU/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2LLUC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- NTN 629X50LLUC3/1K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 609JX2ZZC3/5K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 629X50LLBC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- SNR 609ZZ 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NSK 609DDU 1 Row Ball Bearing - 9 mm ID, 24 mm OD
