NSK 6010 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- RS Stock No.:
- 643-711
- Mfr. Part No.:
- 6010
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP1,266.35
(exc. VAT)
PHP1,418.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,266.35 |
*price indicative
- RS Stock No.:
- 643-711
- Mfr. Part No.:
- 6010
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 16600N | |
| Dynamic Load Rating | 24000N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 16600N | ||
Dynamic Load Rating 24000N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing designed for applications requiring durability and low maintenance. It features a 50 mm bore diameter, 80 mm outer diameter, and 16 mm width, making it suitable for compact mechanical assemblies. The bearing is open type (no seals or shields), allowing for easy lubrication and heat dissipation. With a basic dynamic load rating of 24,000 N and a static load rating of 16,600 N, it offers reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- SNR 6010 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-RSR 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- SKF W 6010-2RS1 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- NSK 6010DDUC3 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- NSK 6010DDU 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- SKF 6010 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010 1 Row Ball Bearing - 50 mm ID, 80 mm OD
