FAG 6010-RSR 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- RS Stock No.:
- 312-359
- Mfr. Part No.:
- 6010-RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,754.63
(exc. VAT)
PHP3,085.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,754.63 |
*price indicative
- RS Stock No.:
- 312-359
- Mfr. Part No.:
- 6010-RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 15800N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 22N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 60 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4450rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 15800N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 22N | ||
Standards/Approvals DIN 625-1 | ||
Series 60 | ||
Bore Type Cylindrical | ||
Limiting Speed 4450rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is designed for high performance and longevity, making it ideal for a range of applications. With a robust RSR sealing on one side, it effectively protects the internal components from dust and contaminants, thus extending its service life. The bearing features a sturdy steel sheet metal cage, enabling smooth operation even under challenging conditions. Engineered with dimensional stabilization, it offers exceptional resistance to temperature variations and ensures consistent performance.
Equipped with a contact seal to protect against debris
Constructed with a steel sheet metal cage for added durability
Takes on radial loads efficiently maximising performance
Facilitates both grease and oil lubrication options
A reliable choice for applications with axial loads in multiple directions
Includes a minimum chamfer dimension for proper positioning
Offers an easy to mount solution for various machinery
Related links
- FAG 6010-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6307-RSR 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SNR 6010 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- NSK 6010 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- SKF W 6010-2RS1 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- FAG S6010-2RSR-FD 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6307-RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6008-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
