NSK 6010DDU 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- RS Stock No.:
- 643-995
- Mfr. Part No.:
- 6010DDU
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP1,646.71
(exc. VAT)
PHP1,844.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,646.71 |
*price indicative
- RS Stock No.:
- 643-995
- Mfr. Part No.:
- 6010DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 16600N | |
| Dynamic Load Rating | 24000N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4800rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 16600N | ||
Dynamic Load Rating 24000N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4800rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing designed for applications requiring durability and low maintenance. It features a 50 mm bore diameter, 80 mm outer diameter, and 16 mm width, making it suitable for compact mechanical assemblies. The bearing is double-sealed with rubber seals (DDU) and has C3 internal clearance, providing enhanced protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 24,000 N and a static load rating of 16,600 N, it offers reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6010DDU 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NSK 6010DDUC3 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- NSK 6010 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- SNR 6010 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-RSR 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- SNR 6010ZZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- NTN 16010C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
