NSK 2313KJC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 642-476
- Mfr. Part No.:
- 2313KJC3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP14,212.24
(exc. VAT)
PHP15,917.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,212.24 |
*price indicative
- RS Stock No.:
- 642-476
- Mfr. Part No.:
- 2313KJC3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 46mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 28.3kN | |
| Dynamic Load Rating | 97kN | |
| Bore Type | Tapered | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Flange Outside Diameter | 130mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 46mm | ||
Cage Material Pressed Steel | ||
Number of Rows 2 | ||
Static Load Rating 28.3kN | ||
Dynamic Load Rating 97kN | ||
Bore Type Tapered | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
Flange Outside Diameter 130mm | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Self Aligning Ball Bearing is engineered to deliver exceptional performance in various applications, ensuring smooth rotational motion and reducing friction. This bearing features a robust design that accommodates misalignment, making it Ideal for use in demanding environments. With high dynamic and static load ratings, it guarantees reliability and durability, supporting operational efficiency for machinery segments. The product is designed for ease of installation, providing a seamless fit and reliable function when integrated into different systems. Its precision dimensions further enhance stability, contributing to extended service life and reduced maintenance needs.
Crafted for effective misalignment accommodation ensuring smooth performance
Offers high dynamic load ratings for optimal operational reliability
Includes high static load ratings suitable for heavy-duty applications
Facilitates easy installation with precise boundary dimensions for seamless integration
Designed to withstand demanding conditions promoting durability and longevity
Compatible with both grease and oil-bath lubrication for flexible maintenance options
Related links
- NSK 2312J 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NSK 2312KJC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312S 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1312SK 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2312/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312SKC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312SK 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312SC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
