NTN 2312SKC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 705-565
- Mfr. Part No.:
- 2312SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP16,716.55
(exc. VAT)
PHP18,722.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,716.55 |
*price indicative
- RS Stock No.:
- 705-565
- Mfr. Part No.:
- 2312SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 46mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 28.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 88.5kN | |
| Series | 23 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 46mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 28.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 88.5kN | ||
Series 23 Series | ||
Bore Type Tapered | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing delivers exceptional performance and reliability for a variety of applications. Engineered with a pressed steel cage and tapered bore, this bearing is designed to accommodate misalignment and reduce friction, ensuring smooth operation even under challenging conditions. With a generous internal diameter of 60 mm and external diameter of 130 mm, it provides robust support while maintaining high load capacity. The bearing's construction allows for efficient lubrication, enhancing its lifespan and performance efficiency. It is an Ideal choice for machinery where precise alignment is critical, ensuring both durability and minimal maintenance.
Double row design optimises stability and load handling
Pressed steel cage enhances robustness and reduces weight
Tapered bore allows for easy installation and better fit
Mass of 2.58 kg ensures solid construction and durability
Dynamic load capacity of 88500000 mN supports heavy loads effortlessly
Static load capacity of 28300000 mN maximises reliability under stationary conditions
Fatigue limit load of 1200000 mN increases longevity under cyclic loads
Wide operating temperature range from 253.15 K to 393.15 K accommodates diverse environments
Low friction coefficient of 0.4 promotes energy efficiency
Compatible with associated sleeve reference H2312X for added versatility
Related links
- NTN 2312S 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312SK 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312SC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1312SC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1312SKC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1312SK 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1312S 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NSK 2312J 60 mm ID 2 Row Ball Bearing -, 130 mm OD
