NTN 1312SKC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 700-354
- Mfr. Part No.:
- 1312SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,350.29
(exc. VAT)
PHP12,712.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,350.29 |
*price indicative
- RS Stock No.:
- 700-354
- Mfr. Part No.:
- 1312SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 20.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 57.5kN | |
| Series | 13 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 20.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 57.5kN | ||
Series 13 Series | ||
Bore Type Tapered | ||
Limiting Speed 5600rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to ensure optimal performance in various applications. Designed with a tapered bore and a pressed steel cage, it facilitates smooth operations by allowing for slight misalignments. This robust bearing features an internal diameter of 60 mm and an external diameter of 130 mm, making it suitable for heavy-duty tasks. Its resilient construction supports significant radial and static loads, ensuring durability and reliability even under challenging conditions. With its precision class P0 and C3 radial clearance, this bearing is perfect for industries that require precision engineering and efficient load distribution.
Designed to accommodate minor shaft misalignments for improved performance
Robust steel cage construction enhances durability and reliability
Capable of managing dynamic loads of up to 57500000 mN
Static load capacity reaches an impressive 20800000 mN
Fatigue limit load of 510000 mN supports long service life
Limited speed ratings of 33600 °/s for oil lubrication and 27000 °/s for grease lubrication
Operates efficiently across a temperature range from -20 °C to 120 °C
Min shoulder diameter options provide flexibility in installation and use
Ideal for heavy-duty industries requiring precision and dependability
Related links
- NTN 2312S 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312SKC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312SK 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312SC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1312SC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1312SK 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1312S 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NSK 2312J 60 mm ID 2 Row Ball Bearing -, 130 mm OD
