NTN 1312SK 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 700-353
- Mfr. Part No.:
- 1312SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,350.29
(exc. VAT)
PHP12,712.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,350.29 |
*price indicative
- RS Stock No.:
- 700-353
- Mfr. Part No.:
- 1312SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 20.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 57.5kN | |
| Bore Type | Tapered | |
| Series | 13 Series | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 20.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 57.5kN | ||
Bore Type Tapered | ||
Series 13 Series | ||
Limiting Speed 5600rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to provide exceptional reliability and performance in demanding applications. Featuring a pressed steel cage and a tapered bore design, this bearing accommodates misalignment, ensuring smooth operation even under varying loads and conditions. With a dynamic load capacity of 57,500,000 mN and a static load capacity of 20,800,000 mN, it is designed for robust applications. The bearing is capable of functioning efficiently within a temperature range from -20 °C to 120 °C, making it suitable for a variety of environments. the bearings mass of 2 kg guarantees durability without compromising weight, thus enhancing its usability across multiple industrial sectors.
Designed to accommodate misalignment for optimal performance
Pressed steel cage ensures excellent durability and lightweight construction
Tapered bore design enhances load distribution and reduces wear
Dynamic load capacity of 57500000 mN supports heavy duty applications
Static load capability of 20800000 mN allows for reliable operation under static conditions
Operating temperature range from -20 °C to 120 °C suits various industrial uses
Mass of 2 kg provides a strong and Durable solution without added bulk
Radial clearance class CN ensures balanced operation with reduced vibration
Related links
- NTN 2312S 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312SKC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312SK 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312SC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1312SC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1312SKC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1312S 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NSK 2312J 60 mm ID 2 Row Ball Bearing -, 130 mm OD
