NSK 2312KJC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 642-467
- Mfr. Part No.:
- 2312KJC3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP11,792.98
(exc. VAT)
PHP13,208.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,792.98 |
*price indicative
- RS Stock No.:
- 642-467
- Mfr. Part No.:
- 2312KJC3
- Manufacturer:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 46mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Bore Type | Tapered | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Flange Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 46mm | ||
Cage Material Pressed Steel | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Bore Type Tapered | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
Flange Outside Diameter 130mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Self Aligning Ball Bearing offers exceptional performance and reliability in various applications. Engineered for precision, this bearing features an internal diameter of 60 mm and an external diameter of 130 mm, providing a robust solution for managing axial loads and enhancing operational efficiency. This product is designed with a standard steel cage, ensuring durability and effective load distribution. Its conical bore allows for easy compatibility with standard applications, while the internal clearance classified as C3 supports greater efficiency under varying loads. Suitable for both industrial and mechanical uses, this bearing exemplifies a blend of quality and operational convenience.
Internal diameter of 60 mm ensures a strong fit in various assemblies
External diameter of 130 mm allows for compatibility with a range of systems
Standard width of 46 mm promotes stability during operation
Weighs 2.53 kg offering a solid yet manageable installation
No seal provides reduced friction for enhanced performance
Steel cage construction guarantees durability and longevity
C3 internal clearance designed to accommodate greater operational flexibility
Standard precision offers dependable performance in everyday use
Suitable for lubricants commonly used in industrial applications
Related links
- NSK 2312J 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NSK 2313KJC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312S 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312SKC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312SK 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312SC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1312SC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1312SKC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
