NSK BSF40115DDUHP2B 2 Row Angular Contact Ball Bearing - 40 mm ID, 115 mm OD 46 mm Race Width
- RS Stock No.:
- 642-427
- Mfr. Part No.:
- BSF40115DDUHP2B
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP47,329.59
(exc. VAT)
PHP53,009.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,329.59 |
*price indicative
- RS Stock No.:
- 642-427
- Mfr. Part No.:
- BSF40115DDUHP2B
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 115mm | |
| Race Width | 46mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 135kN | |
| Contact Angle | 60° | |
| Dynamic Load Rating | 94.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3100rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 115mm | ||
Race Width 46mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 135kN | ||
Contact Angle 60° | ||
Dynamic Load Rating 94.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 3100rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Double row bearing is meticulously engineered to provide exceptional performance in dynamic applications. With a bore diameter of 40 mm and an outside diameter of 115 mm, this bearing is built to withstand substantial loads while ensuring smooth operation. Designed for a 60° contact angle, it efficiently handles axial and radial forces, making it an Ideal choice for various industrial settings. Its robust design features include a Basic dynamic load rating of 94.5 kN and a static load rating of 135 kN, ensuring reliability and durability in demanding conditions. The incorporation of a limiting speed of 3100 min-1 underlines its capability to excel in fast-paced operations.
Designed to endure intense operational loads effectively
Offers superior axial rigidity at 1200 N/¼m for stability
Features a recommended clamping force of 18700 N for optimal performance
Built with 12 mounting bolts to ensure secure installation
Includes chamfer dimensions of 0.6 mm, enhancing assembly ease
Weighs approximately 2.56 kg, providing a Compact yet robust solution
Engineered with a limiting static axial load capacity of 91.0 kN for reliability
Integrates extraction grooves for straightforward maintenance
Suitable for both grease and general applications with reliable speed tolerance
Related links
- NSK BSF40115DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 115 mm OD 46 mm Race Width
- NSK 75BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width
- NSK BSN4090DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 90 mm OD 46 mm Race Width
- NSK BSF40100DDUHP2BDT 2 Row Angular Contact Ball Bearing - 40 mm ID, 100 mm OD 68 mm Race Width
- NSK 7908A5TRSUMP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NSK 7008A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- NSK 40BER10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- NSK 40BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
