NSK 51118 1 Row Ball Bearing - 90 mm ID, 120 mm OD
- RS Stock No.:
- 642-385
- Mfr. Part No.:
- 51118
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP4,724.02
(exc. VAT)
PHP5,290.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,724.02 |
*price indicative
- RS Stock No.:
- 642-385
- Mfr. Part No.:
- 51118
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 190kN | |
| Dynamic Load Rating | 59.5kN | |
| Bore Type | Round | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 190kN | ||
Dynamic Load Rating 59.5kN | ||
Bore Type Round | ||
Limiting Speed 3000rpm | ||
Bearing Type Thrust | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK One direction thrust ball bearing is engineered for precise axial load management, offering reliable functionality in various applications. Designed to perform optimally under dynamic conditions, these bearings provide essential support in systems requiring specific thrust control. With an internal diameter of 90 mm and an external diameter of 120 mm, they ensure robust load handling while maintaining smooth operation. With a thrust bearing height of 22 mm, the performance of The NSK One direction thrust ball bearings is enhanced by their Ability to endure significant axial loads, making them an excellent choice for high-demand environments.
Dynamic axial load rating of 59,700,000 mN enhances performance under pressure
Static axial load rating of 190,000,000 mN ensures resilience and durability
Minimum operating temperature of 233.15 °K allows for reliability in cooler environments
Maximum operating temperature of 393.15 °K offers flexibility in varying thermal conditions
Precise thrust bearing height of 22 mm optimises axial load capabilities
Minimal fillet radius of 1 mm aids in seamless integration into machinery
Max shoulder diameter for outer ring measures 102 mm to support sturdy assemblies
Min shoulder diameter for inner ring at 108 mm allows for versatile applications
Related links
- SKF 51118 1 Row Ball Bearing - 90 mm ID, 120 mm OD
- FAG 51118 1 Row Ball Bearing - 90 mm ID, 120 mm OD
- NTN 51118 1 Row Ball Bearing - 90 mm ID, 120 mm OD
- NSK 6018DDU 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NSK 6818DDU 1 Row Ball Bearing - 90 mm ID, 115 mm OD
- NSK 6218DDU 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- NSK 7311BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NSK 1311J 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
