NSK 6016DDU 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- RS Stock No.:
- 642-138
- Mfr. Part No.:
- 6016DDU
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP5,470.75
(exc. VAT)
PHP6,127.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,470.75 |
*price indicative
- RS Stock No.:
- 642-138
- Mfr. Part No.:
- 6016DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 22mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 40kN | |
| Dynamic Load Rating | 52.5kN | |
| Bore Type | Round | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 125mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 22mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 40kN | ||
Dynamic Load Rating 52.5kN | ||
Bore Type Round | ||
Limiting Speed 3200rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 125mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single Row Deep Groove Ball bearing provides superior performance for a wide range of applications. Engineered for durability, this bearing support a bore diameter of 80 mm and an outside diameter of 125 mm, allowing for seamless integration into various mechanical systems. Their robust construction features a dynamic load rating of 52,500 N and a static load rating of 40,000 N, ensuring reliability under demanding conditions. With excellent grease lubrication capabilities, this bearing can operate at speeds of up to 3,200 rpm. Ideal for increasing efficiency and extending service life, The NSK Single Row Deep Groove Ball bearing represent a solid choice for high-performance machinery.
Designed for high-speed applications with grease lubrication up to 3200 min-1
Robust dynamic load rating of 52500 N enhances durability and operational reliability
Static load rating of 40000 N ensures performance under various load conditions
Compact design with a bore diameter of 80 mm and outside diameter of 125 mm
Includes precision-engineered chamfer dimensions for optimal installation
Low radial clearance enhances stability during operation
Constructed with a minimum chamfer dimension of 1.1 mm for smoother functioning
Features a minimum shaft abutment diameter of 86.5 mm for effective load distribution
Ball diameter of 13.494 mm ensures efficient movement and reduced friction
Lightweight design at approximately 0.872 kg facilitates easy handling and installation
Related links
- NSK 7016A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- FAG 6016 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016C3 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- SKF 16016 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- FAG 16016 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016-2RS1 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016ZZCM/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016LLUC3/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD
