NSK 7001CTRDULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 28 mm OD 8 mm Race Width
- RS Stock No.:
- 641-978
- Mfr. Part No.:
- 7001CTRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP24,488.87
(exc. VAT)
PHP27,427.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,488.87 | PHP12,244.435 |
*price indicative
- RS Stock No.:
- 641-978
- Mfr. Part No.:
- 7001CTRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 2.9kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 7.3kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 87500rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 2.9kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 7.3kN | ||
Bore Type Cylindrical | ||
Limiting Speed 87500rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed for applications requiring heightened accuracy and durability. Engineered with precision in mind, this product ensures reliable performance under varying loads, making it Ideal for demanding environments. With an extensive range of features, including finely tuned dimensions and enhanced load ratings, this bearing provides superior functionality and longevity. The 7001C model boasts exceptional dynamic and static load ratings, ensuring the optimal performance for rotary applications, positioned as a valuable asset for engineers and technicians alike. Its optimised contact angle and efficient load centre further facilitate smooth operational transitions in machinery, promoting efficient output throughout its operational lifespan.
Precisely engineered with boundary dimensions of 12 mm bore diameter and 28 mm outside diameter for consistent performance
Enhanced dynamic load rating of 7.30 kN and static load rating of 2.90 kN, ensuring reliability under varying operational pressures
Limiting speeds of 57,500 min-1 for grease and 87,500 min-1 for oil, facilitating adaptability across lubrication types
Specially designed contact angle of 15°, optimising axial load handling for improved axial rigidity
Abutment dimensions designed for compatibility with various housing configurations, enhancing installation flexibility
Superior grease quantity recommendation of 0.13 g/brg for maintenance efficiency, ensuring optimal use
Includes calculation factors that Streamline preload and rigidity applications, maximising performance under load
Related links
- NSK 7001CTRSULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 28 mm OD 8 mm Race Width
- NSK 7902CTYNSULP4 1 Row Angular Contact Ball Bearing - 15 mm ID, 28 mm OD 7 mm Race Width
- NSK 7024CTRDULP3 1 Row Angular Contact Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width
- NSK 7201CTRDULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- NSK 7901CTYNSULP4 1 Row Angular Contact Ball Bearing - 12 mm ID, 24 mm OD 6 mm Race Width
- SKF 7001 CDGA/P4A 1 Row Ball Bearing - 12 mm ID, 28 mm OD 8 mm Race Width
- NSK 7005CTRDUMP3 2 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7022A5TRDULP3 1 Row Angular Contact Ball Bearing - 110 mm ID, 170 mm OD 28 mm Race Width
