SKF 6203-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD

Subtotal (1 pack of 10 units)*

PHP91,911.48

(exc. VAT)

PHP102,940.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP91,911.48PHP9,191.148

*price indicative

RS Stock No.:
586-758
Mfr. Part No.:
6203-2RSLTN9/HC5C3WT
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

17mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

40mm

Race Width

12mm

Ball Material

Ceramic

Cage Material

Non-Metallic

Race Material

Bearing Steel

Number of Rows

1

Static Load Rating

4.75kN

Internal Clearance

C3

Dynamic Load Rating

9.56kN

Series

6203-2RSLTN9/HC5C3WT

Standards/Approvals

RoHS

Bore Type

Cylindrical

Limiting Speed

20000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The SKF Bearing designed to enhance the operational efficiency of various industrial applications. This robust product is engineered to withstand harsh environments while providing superior load carrying abilities. With its advanced sealing technology, the bearing offers excellent protection against contaminants, ensuring extended service life. Its precision design allows for optimal rotation, reducing friction and wear, which in turn contributes to energy efficiency and reduced maintenance costs. This bearing is ideal for applications ranging from automotive to heavy machinery, making it a versatile component in any engineering toolkit. Designed with longevity in mind, it promises reliable performance, thereby minimising downtime and maximising productivity.

Optimised for enhanced load distribution

Manufactured with superior materials for durability

Features advanced sealing technology for protection against contaminants

Designed to operate efficiently in a wide temperature range

Offers reduced friction for smoother operation

Provides compatibility with various industrial applications

Minimises maintenance needs with a long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy