SKF 6005-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 586-458
- Mfr. Part No.:
- 6005-2RSLTN9/HC5C3WT
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP111,574.07
(exc. VAT)
PHP124,962.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP111,574.07 | PHP11,157.407 |
*price indicative
- RS Stock No.:
- 586-458
- Mfr. Part No.:
- 6005-2RSLTN9/HC5C3WT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 6.55kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 11.2kN | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Cylindrical | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 6.55kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 11.2kN | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Cylindrical | ||
Limiting Speed 16000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The SKF High Performance Bearing is engineered to meet the rigorous demands of modern machinery, providing exceptional reliability and efficiency. Designed with precision in mind, it enhances operational standards across various industrial applications. The innovative construction ensures a reduced friction regime while maintaining robust load bearing capabilities, making it an integral component for optimal machine performance. With a focus on durability, this bearing offers superior resistance to wear and contamination, extending the life of equipment and improving maintenance cycles. Specifically crafted to facilitate smoother operations, it guarantees enhanced performance even in challenging environments. The design resonates with the latest technological advancements, ensuring compatibility with a wide range of applications, thereby simplifying upgrades and replacements in existing setups.
Optimised for reduced friction enhancing energy efficiency
Offers excellent protection against dust and moisture which ensuring longevity
Facilitates smooth operations in high speed applications
Manufactured with precision grade materials for improved stability
Designed to withstand heavy loads ideal for industrial use
Compatible with a wide array of machinery allowing for versatile application
Minimises maintenance requirements effectively cutting downtime
Engineered to deliver consistent performance across varying operating conditions
Related links
- SKF 6005-2RSLTN9/C3VT162 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6205-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6005-2RSH/C4 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6005-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6005-2Z/VA208 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- Beco 6005-ZZBHTS280 Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- Beco 6005-BHTS330 Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
