SKF 6205-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD

Subtotal (1 pack of 5 units)*

PHP62,670.90

(exc. VAT)

PHP70,191.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP62,670.90PHP12,534.18

*price indicative

RS Stock No.:
585-918
Mfr. Part No.:
6205-2RSLTN9/HC5C3WT
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Cage Material

Non-Metallic

Race Material

Bearing Steel

Ball Material

Ceramic

Number of Rows

1

Internal Clearance

C3

Static Load Rating

7.8kN

Dynamic Load Rating

14kN

Standards/Approvals

RoHS

Series

6205-2RSLTN9/HC5C3WT

Bore Type

Cylindrical

Limiting Speed

15000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The SKF Deep groove ball bearing is designed to deliver optimal performance across various applications, ensuring reliability and durability. Featuring a robust construction, it excels in high speed operations while maintaining low friction levels. This versatile bearing is ideal for a range of industries, contributing to improved efficiency and reduced maintenance costs. Its strategic design allows for easy installation, making it a preferred choice for both professionals and DIY enthusiasts. With a keen focus on innovation, this bearing embodies quality craftsmanship, enabling it to withstand harsh conditions and extended use without compromising functionality.

Offers excellent high speed performance

Designed to operate effectively in severe environments

Sustainable and environmentally friendly construction

Minimises friction for enhanced energy efficiency

Facilitates easy installation and replacement

Reduces the need for frequent maintenance

Provides long lasting durability under heavy loads

Compatible with a variety of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy