SKF 6004-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD

Subtotal (1 pack of 10 units)*

PHP93,875.50

(exc. VAT)

PHP105,140.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP93,875.50PHP9,387.55

*price indicative

RS Stock No.:
585-908
Mfr. Part No.:
6004-2RSLTN9/HC5C3WT
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

1

Static Load Rating

5kN

Internal Clearance

C3

Dynamic Load Rating

9.36kN

Standards/Approvals

RoHS Compliance

Bore Type

Cylindrical

Limiting Speed

19000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The SKF Bearing solution is expertly designed to deliver unparalleled performance and longevity. Engineered for a variety of demanding applications, it provides superior reliability in environments where efficiency is critical. The incorporation of advanced sealing technology ensures exceptional protection against contaminants, while its robust construction guarantees stability under heavy loads. This product exemplifies precision craftsmanship, catering to both industrial and commercial needs, and is ideal for those seeking dependable operation in challenging settings. Its versatile design means it seamlessly integrates into existing systems, providing a hassle free upgrade. With a commitment to quality, this bearing stands out as a reliable choice for professionals dedicated to achieving excellence in their operations.

Precision engineered for optimal load distribution

Enhanced seal design protects against moisture and dirt

Ideal for high speed applications with minimal friction

Robust construction supports extended service life

Versatile fit for a variety of machinery and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy