SKF 62212-2RS1 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 585-924
- Mfr. Part No.:
- 62212-2RS1
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP101,808.22
(exc. VAT)
PHP114,025.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP101,808.22 | PHP10,180.822 |
*price indicative
- RS Stock No.:
- 585-924
- Mfr. Part No.:
- 62212-2RS1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 28mm | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 36kN | |
| Dynamic Load Rating | 52.7kN | |
| Series | 62212-2RS1 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 28mm | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 36kN | ||
Dynamic Load Rating 52.7kN | ||
Series 62212-2RS1 | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Limiting Speed 4000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Bearing designed to deliver outstanding performance and reliability in various applications. Engineered by industry experts, this robust component ensures smooth rotation and reduced friction, making it an ideal choice for both domestic and industrial machinery. This bearing features a double rubber seal that effectively wards off contaminants while retaining lubrication, ensuring longevity and minimal maintenance. With its precise engineering, it stands out in its class, providing users with the confidence that their equipment operates at peak efficiency. Compact yet durable, this product adapts seamlessly to multiple settings, proving itself invaluable for projects that require high levels of precision and reliability. Whether you're a seasoned professional or a DIY enthusiast, the 62212 2RS1 promises to enhance the service life of your machinery while delivering consistent performance under varying working conditions.
Double rubber seals offer superior protection against dirt and moisture
Optimised design reduces friction enhancing overall efficiency
Versatile application across a range of machinery and equipment
Manufactured to high precision standards for reliable operation
Lightweight construction facilitates easy handling and installation
Reduced maintenance requirements lead to lower operating costs
Designed for both high speed and heavy load applications
Related links
- SKF 62310-2RS1 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- SKF 4212 ATN9 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212CM 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
