NTN 6212CM 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 705-544
- Mfr. Part No.:
- 6212CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,205.61
(exc. VAT)
PHP2,470.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,205.61 |
*price indicative
- RS Stock No.:
- 705-544
- Mfr. Part No.:
- 6212CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 36kN | |
| Dynamic Load Rating | 58kN | |
| Series | 62 Series | |
| Limiting Speed | 42000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 36kN | ||
Dynamic Load Rating 58kN | ||
Series 62 Series | ||
Limiting Speed 42000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered to deliver exceptional performance in radial contact applications. Designed with a pressed steel cage and an open structure, this bearing provides efficient operation for various equipment. Its robust construction includes an internal diameter of 60 mm and an external diameter of 110 mm, making it suitable for a wide array of industrial applications. With a radial clearance class of CM and a mass of 0.783 kg, this bearing is designed to support substantial loads while ensuring longevity and reliability. It is an Ideal solution for those seeking a dependable component in their machinery.
Fatigue limit load of 2,830,000 mN contributes to extended service life
Oil lubrication limit speed reaches up to 42,000 °/s for optimal performance
Grease lubrication limit speed is 36,000 °/s, suitable for various lubrication methods
Operating temperature range from -40 °C to 120 °C ensures versatility in diverse conditions
Calculated factors for industry applications enhance functional use across various sectors
Designed for ease of installation, reducing maintenance time and effort
Related links
- NTN 6212LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZC4 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SKF 4212 ATN9 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SKF 62212-2RS1 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
