NSK 6212DDU 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 643-796
- Mfr. Part No.:
- 6212DDU
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP3,342.83
(exc. VAT)
PHP3,743.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,342.83 |
*price indicative
- RS Stock No.:
- 643-796
- Mfr. Part No.:
- 6212DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 36000N | |
| Dynamic Load Rating | 57500N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 36000N | ||
Dynamic Load Rating 57500N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 3800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing designed for durability and low maintenance in demanding applications. It features a 60 mm bore diameter, 110 mm outer diameter, and 22 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double rubber seals (DDU) and C3 internal clearance, offering excellent protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 57,500 N and a static load rating of 36,000 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212ZZC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212DDUC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SKF 4212 ATN9 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212CM 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
