SKF QJ 209 MA 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- RS Stock No.:
- 464-119
- Mfr. Part No.:
- QJ 209 MA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP14,405.91
(exc. VAT)
PHP16,134.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,405.91 |
*price indicative
- RS Stock No.:
- 464-119
- Mfr. Part No.:
- QJ 209 MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 56kN | |
| Contact Angle | 35° | |
| Dynamic Load Rating | 63kN | |
| Standards/Approvals | No | |
| Series | QJ 209 | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 56kN | ||
Contact Angle 35° | ||
Dynamic Load Rating 63kN | ||
Standards/Approvals No | ||
Series QJ 209 | ||
Limiting Speed 14000rpm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- AT
The SKF Four-point contact ball bearings can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves.
High-speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
Related links
- SKF QJ 309 MA 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7209 BEP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF QJ 306 MA 1 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- SKF 7209 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- NTN 7209B 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- RS PRO 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BEGAP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 CDGB/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
