RS PRO 7209BEP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- RS Stock No.:
- 291-633
- Mfr. Part No.:
- 7209BEP
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP4,423.18
(exc. VAT)
PHP4,953.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,423.18 |
*price indicative
- RS Stock No.:
- 291-633
- Mfr. Part No.:
- 7209BEP
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 26kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 35.8kN | |
| Bore Type | Parallel | |
| Limiting Speed | 9000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 26kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 35.8kN | ||
Bore Type Parallel | ||
Limiting Speed 9000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Angular Contact Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 45mm Single Row Angular Contact Ball Bearing
This RS PRO ball bearing is designed for high-performance applications requiring precision and reliAbility. With a 45 mm inside diameter, it is Ideal for use in machinery where accurate alignment and high-speed operation are critical. The main benefit of this bearing is its Ability to handle both radial and axial loads efficiently.
Features and Benefits
Steel Ball Material: Ensures durability and resistance to wear
Single Row Angular Contact Design: Provides high load-carrying capacity and precision
40° Contact Angle: Enhances axial load handling capability
Polymer Cage Material: Reduces friction and noise, improving efficiency
Dynamic Load Rating of 35.8 kN: Supports high operational loads
Limiting Speed of 9000 rpm: Suitable for high-speed applications
Open End Type: Allows for easy maintenance and lubrication
Single Row Angular Contact Design: Provides high load-carrying capacity and precision
40° Contact Angle: Enhances axial load handling capability
Polymer Cage Material: Reduces friction and noise, improving efficiency
Dynamic Load Rating of 35.8 kN: Supports high operational loads
Limiting Speed of 9000 rpm: Suitable for high-speed applications
Open End Type: Allows for easy maintenance and lubrication
Applications
Industrial machinery Automotive components Aerospace equipment Precision instruments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SKF 7209 BEGAP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- RS PRO 7209B 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BEP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- NTN 7209B 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 CDGB/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- FAG 7209-B-XL-TVP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF QJ 209 MA 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
