SKF BSD 2047 CGA 1 Row Ball Bearing - 20 mm ID, 47 mm OD 15 mm Race Width
- RS Stock No.:
- 462-682
- Mfr. Part No.:
- BSD 2047 CGA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP21,107.41
(exc. VAT)
PHP23,640.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,107.41 |
*price indicative
- RS Stock No.:
- 462-682
- Mfr. Part No.:
- BSD 2047 CGA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 15mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 49kN | |
| Contact Angle | 62° | |
| Dynamic Load Rating | 22kN | |
| Standards/Approvals | No | |
| Series | BSD 2047 | |
| Bearing Type | Super-precision Single Direction Angular Contact Thrust Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 15mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Static Load Rating 49kN | ||
Contact Angle 62° | ||
Dynamic Load Rating 22kN | ||
Standards/Approvals No | ||
Series BSD 2047 | ||
Bearing Type Super-precision Single Direction Angular Contact Thrust Ball Bearing | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Super-precision ball bearings offer very high running accuracy and are well suited for screw drive applications. They are also beneficial in other applications, where safe radial and axial support is required, together with extremely precise axial guidance of the shaft.
High axial stiffness
High axial load carrying capacity in one direction
Universally matchable
Well suited for screw drive applications
Related links
- SKF BSD 2047 CGB 1 Row Thrust Ball Bearing - 20 mm ID, 47 mm OD 15 mm Race Width
- SKF BSD 2562 CGA 1 Row Ball Bearing - 25 mm ID, 62 mm OD 15 mm Race Width
- SKF BSD 4072 CGA 1 Row Ball Bearing - 40 mm ID, 72 mm OD 15 mm Race Width
- SKF BSD 3062 CGA 1 Row Ball Bearing - 30 mm ID, 62 mm OD 15 mm Race Width
- SKF BSD 3572 CGA 1 Row Thrust Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- SKF BSD 4090 CGA 1 Row Ball Bearing - 40 mm ID, 90 mm OD 20 mm Race Width
- SKF BSA 204 CGA 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- NSK 20TAC47CSUHPN7C 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 15 mm Race Width
