NSK 20TAC47CSUHPN7C 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 15 mm Race Width
- RS Stock No.:
- 642-198
- Mfr. Part No.:
- 20TAC47CSUHPN7C
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP7,575.37
(exc. VAT)
PHP8,484.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,575.37 |
*price indicative
- RS Stock No.:
- 642-198
- Mfr. Part No.:
- 20TAC47CSUHPN7C
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 60° | |
| Dynamic Load Rating | 59.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 9200rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 15mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 60° | ||
Dynamic Load Rating 59.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 9200rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Ball bearing is engineered for high-rigidity applications, providing robust performance and reliability under various operational conditions. Designed for precise load management, it excels in applications where reduced axial clearance and enhanced preload rigidity is essential. This product integrates Advanced materials and design techniques, ensuring optimal Basic dynamic and static load ratings. Its efficient performance is complemented by a designated contact angle, which safeguards optimal alignment and reduces wear, contributing to prolonged operational life. The combination of rigorous testing and innovative engineering makes it a preferred choice for demanding engineering environments.
Delivers a Basic dynamic load rating of up to 59.5 kN depending on the row configuration
Incorporates Advanced design features for exceptional performance in high-rigidity applications
Offers limiting speeds of 6900 min-1 with grease and 9200 min-1 when using oil-air lubrication
Designed with chamfer dimensions to facilitate installation and ensure precise fitment
Manufactured with strict attention to preload axial rigidity ensuring stability in high-pressure environments
Meets recommended grease quantities of 2.0 g/brg optimizing lubrication efficiency
Approximately 0.135 kg in mass making it a lightweight choice for various engineering applications
Features dual row arrangements for enhanced load distribution and performance
Related links
- SNR 5204ZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SNR 3204AC3 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SNR 3204A 3 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- NTN 7204 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SNR 5204NRZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A/C3 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
