NTN 7204BG 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- RS Stock No.:
- 699-438
- Mfr. Part No.:
- 7204BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,451.19
(exc. VAT)
PHP3,865.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,451.19 |
*price indicative
- RS Stock No.:
- 699-438
- Mfr. Part No.:
- 7204BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 7.7kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 14.7kN | |
| Series | 72 Series | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 7.7kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 14.7kN | ||
Series 72 Series | ||
Limiting Speed 20000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is a precision-engineered component designed for efficient load management in rotating machinery. This bearing excels in applications requiring high reliability and performance, featuring a unique design that supports both radial and axial loads. Its robust construction with a pressed steel cage ensures endurance and stability under varying operational conditions. Ideal for use in industries demanding stringent standards, this bearing integrates seamlessly into machinery, enhancing longevity and reducing downtime. With optimal dimensions and performance specifications, The NTN Bearing provides the perfect balance of strength and flexibility for diverse engineering applications.
Single row design supports matched pairs for improved load handling
Angular contact feature enables simultaneous radial and axial load capacities
Press steel cage offers enhanced durability and smooth operation
Compact internal diameter of 20 mm supports space-constrained applications
Mass of only 0.102 kg promotes efficiency in lightweight assemblies
Dynamic load capacity rated at 14,700,000 mN ensures heavy-duty performance
Static load capacity of 7,700,000 mN provides strong support under static conditions
Fatigue limit load of 605,000 mN ensures resilience against wear over time
Oil and grease lubrication limits speed ratings optimise performance longevity
Operational temperature range from 233.15 °K to 393.15 °K offers versatility in extreme environments
Related links
- NTN 7204 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BECBM 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- FAG 7204-B-XL-TVP 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7303 BECBP 1 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- SNR 5204ZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SNR 3204A 3 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
