SKF BSD 2047 CGB 1 Row Thrust Ball Bearing - 20 mm ID, 47 mm OD 15 mm Race Width

Subtotal (1 pack of 10 units)*

PHP177,830.15

(exc. VAT)

PHP199,169.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP177,830.15PHP17,783.015

*price indicative

RS Stock No.:
588-226
Mfr. Part No.:
BSD 2047 CGB
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Thrust Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

15mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

1

Static Load Rating

49kN

Dynamic Load Rating

22kN

Bore Type

Parallel

Standards/Approvals

RoHS Compliance

Series

BSD

Limiting Speed

12000rpm

Bearing Type

Thrust Angular Contact Ball

COO (Country of Origin):
DE
The SKF Super-precision ball bearings offer very high running accuracy and are well suited for screw drive applications. They are also beneficial in other applications, where safe radial and axial support is required, together with extremely precise axial guidance of the shaft. They provide a high degree of axial stiffness and can accommodate heavy axial loads in one direction, high speeds and rapid accelerations.

Very high running accuracy

High axial stiffness

High axial load carrying capacity in one direction

Universally matchable

Well suited for screw drive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy