SKF 52205 2 Row Thrust Ball Bearing - 20 mm ID, 47 mm OD

Subtotal (1 pack of 10 units)*

PHP58,164.31

(exc. VAT)

PHP65,144.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP58,164.31PHP5,816.431

*price indicative

RS Stock No.:
587-521
Mfr. Part No.:
52205
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

20mm

Product Type

Thrust Ball Bearing

Outside Diameter

47mm

Race Width

28mm

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

50kN

Dynamic Load Rating

26.5kN

Standards/Approvals

No

Bore Type

Ground

Limiting Speed

5300rpm

Bearing Type

Thrust Ball

COO (Country of Origin):
DE
The SKF Double direction thrust ball bearings can accommodate axial loads in both directions, but they must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections, and many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.

Separable design facilitates mounting and dismounting and maintenance inspections

Interchangeable components

Ground bore of the shaft washers enables interference fits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy