SKF BSD 4072 CGA 1 Row Ball Bearing - 40 mm ID, 72 mm OD 15 mm Race Width
- RS Stock No.:
- 460-600
- Mfr. Part No.:
- BSD 4072 CGA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP33,575.78
(exc. VAT)
PHP37,604.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,575.78 |
*price indicative
- RS Stock No.:
- 460-600
- Mfr. Part No.:
- BSD 4072 CGA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 72mm | |
| Race Width | 15mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 62° | |
| Static Load Rating | 98kN | |
| Dynamic Load Rating | 36.5kN | |
| Standards/Approvals | No | |
| Series | BSD 4072 | |
| Bearing Type | Super-precision Single Direction Angular Contact Thrust Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 72mm | ||
Race Width 15mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 62° | ||
Static Load Rating 98kN | ||
Dynamic Load Rating 36.5kN | ||
Standards/Approvals No | ||
Series BSD 4072 | ||
Bearing Type Super-precision Single Direction Angular Contact Thrust Ball Bearing | ||
Zoya
The SKF Super-precision ball bearings offer very high running accuracy and are well suited for screw drive applications. They are also beneficial in other applications, where safe radial and axial support is required, together with extremely precise axial guidance of the shaft.
High axial stiffness
High axial load carrying capacity in one direction
Universally matchable
Well suited for screw drive applications
Related links
- SKF BSD 3572 CGA 1 Row Thrust Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- SKF BSD 2562 CGA 1 Row Ball Bearing - 25 mm ID, 62 mm OD 15 mm Race Width
- SKF BSD 3062 CGA 1 Row Ball Bearing - 30 mm ID, 62 mm OD 15 mm Race Width
- SKF BSD 2047 CGA 1 Row Ball Bearing - 20 mm ID, 47 mm OD 15 mm Race Width
- SKF BSD 4090 CGA 1 Row Ball Bearing - 40 mm ID, 90 mm OD 20 mm Race Width
- SKF BSD 3572 CGB 1 Row Thrust Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- SKF BSA 205 CGA 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- NSK 40TAC72CSUHPN7 3 Row Angular Contact Ball Bearing - 40 mm ID, 72 mm OD 15 mm Race Width
