SKF 6219 M/C3 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- RS Stock No.:
- 461-978
- Mfr. Part No.:
- 6219 M/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP49,719.82
(exc. VAT)
PHP55,686.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,719.82 |
*price indicative
- RS Stock No.:
- 461-978
- Mfr. Part No.:
- 6219 M/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Cage Material | Machined Brass | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | 58 μm | |
| Static Load Rating | 81.5kN | |
| Dynamic Load Rating | 114kN | |
| Bore Type | Cylindrical | |
| Series | 6219 | |
| Standards/Approvals | No | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Cage Material Machined Brass | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Internal Clearance 58 μm | ||
Static Load Rating 81.5kN | ||
Dynamic Load Rating 114kN | ||
Bore Type Cylindrical | ||
Series 6219 | ||
Standards/Approvals No | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 6219-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SKF 6219/C3 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- SKF 6219-2Z/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SKF 6219-2RS1/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-M-C4 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- SKF 6219/C3VL0241 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
