SKF 7018 ACD/P4A 1 Row Ball Bearing - 90 mm ID, 140 mm OD 24 mm Race Width
- RS Stock No.:
- 461-883
- Mfr. Part No.:
- 7018 ACD/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP86,624.51
(exc. VAT)
PHP97,019.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,624.51 |
*price indicative
- RS Stock No.:
- 461-883
- Mfr. Part No.:
- 7018 ACD/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 72kN | |
| Dynamic Load Rating | 74.1kN | |
| Standards/Approvals | RoHS | |
| Series | 7018 | |
| Limiting Speed | 8500rpm, 13000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 72kN | ||
Dynamic Load Rating 74.1kN | ||
Standards/Approvals RoHS | ||
Series 7018 | ||
Limiting Speed 8500rpm, 13000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is a high-performance solution designed for demanding applications. Engineered with precision, this product ensures outstanding reliability and efficiency, making it an essential component for machinery requiring robust support. Its innovative design minimises friction, allowing for smoother operation even under high loads. The product is adept at reducing wear and tear, thereby extending the life of both the bearing and the overall system. This makes it ideal for industries where longevity and durability are paramount. This bearing stands out for its ability to deliver exceptional performance across varying temperatures and conditions, ensuring consistent results in both static and dynamic scenarios.
Reduces maintenance costs with its long lifespan
Performs effectively in a wide range of operational temperatures
Ensures smooth operation in both static and dynamic situations
Constructed with high quality materials for enhanced reliability
Related links
- SKF 7018 ACDGA/P4A 1 Row Ball Bearing - 90 mm ID, 140 mm OD 24 mm Race Width
- SKF 7018 CDGA/P4A 1 Row Ball Bearing - 90 mm ID, 140 mm OD 24 mm Race Width
- SKF BTW 90 CTN9/SP 2 Row Ball Bearing - 90 mm ID, 140 mm OD 60 mm Race Width
- SKF 7010 ACD/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7206 ACD/P4A 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7006 ACD/P4A 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- SKF 708 ACD/P4A 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- SKF 7003 ACD/P4A 1 Row Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
