SKF 7006 ACD/P4A 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- RS Stock No.:
- 461-291
- Mfr. Part No.:
- 7006 ACD/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP21,815.73
(exc. VAT)
PHP24,433.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,815.73 |
*price indicative
- RS Stock No.:
- 461-291
- Mfr. Part No.:
- 7006 ACD/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.65kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 13.8kN | |
| Series | 7006 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 28000rpm, 43000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.65kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 13.8kN | ||
Series 7006 | ||
Standards/Approvals RoHS | ||
Limiting Speed 28000rpm, 43000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Single Row Angular Contact Ball Bearing accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. It are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- SKF 7006 CD/P4A 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- SKF 7006 ACDGA/P4A 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- SKF 7006 ACDGB/P4A 1 Row Ball Bearing - 30 mm ID, 55 mm OD 12 mm Race Width
- SKF 7006 CDGA/P4A 1 Row Ball Bearing - 30 mm ID, 55 mm OD 12 mm Race Width
- FAG 7006-B-XL-TVP 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NTN 7006 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- FAG 7006-B-XL-2RS-TVP 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- SKF 7206 ACD/P4A 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
